Maxim Integrated MAX712CSE+, Battery Fuel Gauge IC, 4.5 5.5 V 16-Pin, SO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Fast-Charge NiMH or NiCd BatteriesVoltage Slope, Temperature, and Timer Fast-Charge CutoffCharge 1 to 16 Series CellsSupply Battery's Load While Charging (Linear Mode)Fast Charge from C/4 to 4C RateC/16 Trickle-Charge RateAutomatically Switch from Fast to Trickle ChargeLinear Mode Power Control5μA (max) Drain on Battery when Not Charging5V Shunt Regulator Powers External Logic ApplicationsCellular PhonesCordless PhonesHandy-TerminalsLaptop, Notebook, and Palmtop ComputersPortable Stereos

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SO
Length 10mm
Pin Count 16
Typical Operating Supply Voltage 4.5 5.5 V
Dimensions 10 x 4 x 1.5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
397 In stock for FREE next working day delivery
Price Each
£ 7.12
(exc. VAT)
£ 8.54
(inc. VAT)
Units
Per unit
1 - 9
£7.12
10 - 24
£6.98
25 +
£5.81
Packaging Options: