Maxim Integrated MAX17055ETB+T Lithium-Ion, Battery Fuel Gauge IC, 2.3 4.9 V 10-Pin, TDFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ModelGauge m5 EZNo Characterization Required for EZ PerformanceRobust Against Battery VariationEliminates Error Near Empty VoltageEliminates Coulomb Counter DriftCurrent, Temperature, and Age CompensatedDoes Not Require Empty, Full, or Idle States Low 7μA Operating CurrentWide Sense Resistor Range1mΩ to 1000mΩPCB Metal Sensing + Temperature Compensation Supports Li+ and Variants Including LiFePO4±1°C Internal Temperature or ThermistorDynamic Power Estimates Power Capability During DischargeTime-to-Empty and Time-to-Full EstimationConstant Power or Constant Current Predicts Remaining Capacity Under Theoretical LoadPrecision Measurement SystemNo Calibration Required Alert Indicator for Voltage, SOC, Temperature, Current, and 1% SOC Change ApplicationsBluetooth HeadsetsDigital Still, Video, and Action CamerasHandheld Computers and TerminalsHealth and Fitness MonitorsHome and Building Automation, SensorsMedical DevicesPortable Game PlayersSmartphonesTablets, 2-in-1 LaptopsToys

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type TDFN
Pin Count 10
Length 4.1mm
Typical Operating Supply Voltage 2.3 4.9 V
Dimensions 4.1 x 3.1 x 0.75mm
Width 3.1mm
Height 0.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Available to back order for despatch 04/03/2020
Price Each (On a Reel of 2500)
£ 1.402
(exc. VAT)
£ 1.682
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£1.402
£3,505.00
*price indicative