Maxim DS2745U+ Lithium-Ion, NiMH, Battery Fuel Gauge IC, 2.5 → 4.5 V 8-Pin, μMAX

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specifications
Attribute Value
Battery Type Lithium-Ion, NiMH
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Length 3.1mm
Typical Operating Supply Voltage 2.5 → 4.5 V
Dimensions 3.1 x 3.1 x 0.95mm
Width 3.1mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Maximum Output Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2.5 V
146 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 3.10
(exc. VAT)
£ 3.72
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£3.10
£6.20
10 - 18
£2.93
£5.86
20 +
£2.875
£5.75
*price indicative
Packaging Options: