Maxim Integrated DS2745U+ Lithium-Ion, NiMH, Battery Fuel Gauge IC, 2.5 4.5 V 8-Pin, μMAX

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specifications
Attribute Value
Battery Type Lithium-Ion, NiMH
Mounting Type Surface Mount
Package Type μMAX
Length 3.1mm
Pin Count 8
Typical Operating Supply Voltage 2.5 4.5 V
Dimensions 3.1 x 3.1 x 0.95mm
Width 3.1mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Maximum Output Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2.5 V
100 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 2.587
(exc. VAT)
£ 3.104
(inc. VAT)
Units
Per unit
Per Tube*
50 - 450
£2.587
£129.35
500 +
£2.397
£119.85
*price indicative
Related Products
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (m Ah), state-of-charge (%), and battery voltage (m V). It minimises dependence on host processor and improves standby power. Safety protections such as over/under-​temperature, extra ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (m Ah), state-of-charge (%), and battery voltage (m V). It minimises dependence on host processor and improves standby power. Safety protections such as over/under-​temperature, extra ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (m Ah), state-of-charge (%), and battery voltage (m V). It minimises dependence on host processor and improves standby power. Safety protections such as over/under-​temperature, extra ...
Precision Voltage, Temperature, and Current Measurement System Available ...
Description:
Precision Voltage, Temperature, and Current Measurement System Available Capacity Estimated from Coulomb Count, Discharge Rate, Temperature, and Cell Characteristics Estimates Cell Aging Using Learn Cycles Uses Low-Cost Sense Resistor Allows for Calibration of Gain and Temperature Coefficient Li+ Safety Circuitry Overvoltage, Undervoltage, Overcurrent, Short-Circuit Protection Programmable Safety Thresholds for Overvoltage ...