Analog Devices LTC4150CMS#PBF Lithium-Ion, Battery Fuel Gauge IC, -0.3 → 9 V 10-Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Length 3mm
Typical Operating Supply Voltage -0.3 → 9 V
Dimensions 3 x 3 x 0.86mm
Width 3mm
Height 0.86mm
Maximum Operating Temperature +70 °C
Maximum Output Voltage 9 V
Minimum Operating Temperature 0 °C
Minimum Output Voltage -0.3 V
300 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£ 1.744
(exc. VAT)
£ 2.093
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£1.744
£87.20
*price indicative
Related Products
15-Bit Bidirectional Current Measurement (DS2740U)1.56μV LSB and ±51.2mV ...
Description:
15-Bit Bidirectional Current Measurement (DS2740U)1.56μV LSB and ±51.2mV Dynamic Range78μA LSB and ±2.56A Dynamic Range with External 20mΩ Sense Resistor (RSNS)156μA LSB and ±5.12A Dynamic Range with External 10mΩ Sense Resistor (RSNS) 13-Bit Bidirectional Current Measurement (DS2740BU)6.25μV LSB and ±51.2mV Dynamic Range312μA LSB and ±2.56A Dynamic Range with External 20mΩ ...
Precision Voltage, Temperature, and Current Measurement System Available ...
Description:
Precision Voltage, Temperature, and Current Measurement System Available Capacity Estimated from Coulomb Count, Discharge Rate, Temperature, and Cell Characteristics Estimates Cell Aging Using Learn Cycles Uses Low-Cost Sense Resistor Allows for Calibration of Gain and Temperature Coefficient Li+ Safety Circuitry Overvoltage, Undervoltage, Overcurrent, Short-Circuit Protection Programmable Safety Thresholds for Overvoltage ...
Model Gauge m5 EZNo Characterization Required for EZ ...
Description:
Model Gauge m5 EZNo Characterization Required for EZ Performance Robust Against Battery Variation Eliminates Error Near Empty Voltage Eliminates Coulomb Counter Drift Current, Temperature, and Age Compensated Does Not Require Empty, Full, or Idle States Low 7μA Operating Current Wide Sense Resistor Range1mΩ to 1000mΩPCB Metal Sensing + Temperature Compensation ...
High Accuracy±0.5mV (max) Cell Voltage Error Simultaneous Cell ...
Description:
High Accuracy±0.5mV (max) Cell Voltage Error Simultaneous Cell Voltage Sampling Self-Calibration Integrated Diagnostics Open-Wire and Short Fault Detection Undervoltage/Overvoltage Warning Thermal Shutdown High Flexibility SPI Interface12-Cell and 16-Cell Versions+6V Minimum (3 Cells) Operation+0.5V to +4.5V Cell Voltage Range Integrated Cell-Balancing FET Drivers Integrated 5V LDO Low Power1μA Shutdown Mode1μA/10μA Cell ...