MEAN WELL Battery Charger For Lead Acid 27.6V 21A with AC plug
- RS Stock No.:
- 747-1711
- Mfr. Part No.:
- PB-600-24
- Brand:
- Mean Well
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£464.72
(exc. VAT)
£557.66
(inc. VAT)
- RS Stock No.:
- 747-1711
- Mfr. Part No.:
- PB-600-24
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Chemistries Charged | Lead Acid | |
| Output Voltage | 27.6V | |
| Charge Current | 21A | |
| Plug Type | AC | |
| Number of Batteries Charged | 1 | |
| Input Voltage | 90 → 264V ac | |
| Batteries Included | No | |
| Number of Charge Stages | 2/8 | |
| Weight | 2.2kg | |
| Dimensions | 230 x 158 x 67mm | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Chemistries Charged Lead Acid | ||
Output Voltage 27.6V | ||
Charge Current 21A | ||
Plug Type AC | ||
Number of Batteries Charged 1 | ||
Input Voltage 90 → 264V ac | ||
Batteries Included No | ||
Number of Charge Stages 2/8 | ||
Weight 2.2kg | ||
Dimensions 230 x 158 x 67mm | ||
- COO (Country of Origin):
- TW
600W Single Output Battery Charger
2/8 stage charging
Universal AC input / Full range
Built-in active PFC function PF>0.95
Protection: Reverse Polarity / Short circuit / Over voltage / Over temperature
Charger for lead-acid batteries
3 color LED loading indicator
Built-in remote ON-OFF control
Built-in fan speed control (Depends on charging current)
Universal AC input / Full range
Built-in active PFC function PF>0.95
Protection: Reverse Polarity / Short circuit / Over voltage / Over temperature
Charger for lead-acid batteries
3 color LED loading indicator
Built-in remote ON-OFF control
Built-in fan speed control (Depends on charging current)

