- RS Stock No.:
- 482-2078
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 482-2078
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V |
Charge Current | 1.25A |
Number of Batteries Charged | 1 |
Input Voltage | 195 → 277V ac |
Batteries Included | No |
Battery Type Charged | Lead Acid |
Number of Charge Stages | 3 |
Weight | 560g |
Dimensions | 134 x 140 x 85mm |