- RS Stock No.:
- 225-8931
- Mfr. Part No.:
- HX0053
- Brand:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 225-8931
- Mfr. Part No.:
- HX0053
- Brand:
- Chauvin Arnoux
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Chauvin Arnoux external charger module with 4 set of AA Ni-MH batteries.
Wide operating temperature range
Low self-discharge giving them an excellent shelf life
Excellent reliability and high capacity – longer life
Low self-discharge giving them an excellent shelf life
Excellent reliability and high capacity – longer life
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | AA |
Chemistries Charged | NiMH |
Number of Cells Charged | 4 |
Plug Type | EU |
Number of Batteries Charged | 1 |
Batteries Included | Yes |
Model Number | HX0053 |