- RS Stock No.:
- 176-9024
- Mfr. Part No.:
- EDV1897026
- Brand:
- Friwo
Discontinued product
- RS Stock No.:
- 176-9024
- Mfr. Part No.:
- EDV1897026
- Brand:
- Friwo
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Friwo Battery Charger
The Friwo battery charger is 7 cells 1700mA Li-ion charger. It has an output voltage rating of 25.2V and efficiency is 80%. This charger has a universal output plug system.
Features and Benefits:
• Overload protection
• Overvoltage protection
• Continuously short circuit proof
• Reverse polarity protection
• NTC sensor: R = 10kR / B = 3977
• Operating Temperature range between 0°C and 40°C
• Overvoltage protection
• Continuously short circuit proof
• Reverse polarity protection
• NTC sensor: R = 10kR / B = 3977
• Operating Temperature range between 0°C and 40°C
Applications:
• Medical applications
• Electrical vehicles
• Stair lifts/patient lifts
• Mobile lighting
• Cleaning machines
• Professional photographic technology
• Mobile measuring technology
• Starter batteries
• Diving lamps
• Electrical vehicles
• Stair lifts/patient lifts
• Mobile lighting
• Cleaning machines
• Professional photographic technology
• Mobile measuring technology
• Starter batteries
• Diving lamps
Certifications:
• EN 60335-1
• IEC 60335
• EN 60335-2-29
• UL 1310 approved
• EN 55011
• EN 55014
• 60601-2-1
• FCC15B
• IEC 60335
• EN 60335-2-29
• UL 1310 approved
• EN 55011
• EN 55014
• 60601-2-1
• FCC15B
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lithium-Ion |