- RS Stock No.:
- 753-4702
- Mfr. Part No.:
- YPC2A6
- Brand:
- Yuasa
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 753-4702
- Mfr. Part No.:
- YPC2A6
- Brand:
- Yuasa
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Yuasa Yu-PowerTN Intelligent Battery Chargers
Introducing the series of Yuasa Yu-PowerTM intelligent battery chargers that utilise multi-stage proportional timing technology to ensure safe and efficient charging of lead acid batteries. The use of proportional timing during the bulk charging mode ensures the best balance of maximum state of charge, without damaging the battery before switching to the float charging mode. Once in float charge mode the charger will charge the battery and maintain it at 100% state of charge whilst using an ECO mode to save power. The intelligence of these chargers is further demonstrated by employing a combination of cut off systems, which prevents overcharging of the battery.
Yu-PowerTM battery chargers are available in 4 options:
Yuasa YPC2A12 - 12V / 2A - 753-4692
Yuasa YPC4A12 - 12V / 4A - 753-4705
Yuasa YPC8A12 - 12V / 8A - 753-4718
Yuasa YPC4A24 - 24V / 4A - 753-4709
Yu-PowerTM battery chargers are available in 4 options:
Yuasa YPC2A12 - 12V / 2A - 753-4692
Yuasa YPC4A12 - 12V / 4A - 753-4705
Yuasa YPC8A12 - 12V / 8A - 753-4718
Yuasa YPC4A24 - 24V / 4A - 753-4709
Chargers supplied with YPCCLIP Torbury to clips adaptor
Features and Benefits:
Euro to UK plug adaptor included
Multi-stage and proportional timed charging management
Suitable for VRLA, Automotive and Motorcycle batteries
High-frequency switch mode design
Multi-level charging protection
Multi-stage and proportional timed charging management
Suitable for VRLA, Automotive and Motorcycle batteries
High-frequency switch mode design
Multi-level charging protection
Typical Application:
Battery chargers are typically used for charging lead-acid:
VRLA batteries
Automotive batteries
Motorcycle batteries
Houshold batteries
VRLA batteries
Automotive batteries
Motorcycle batteries
Houshold batteries
FAQs:
What batteries do they charge?
The Yu-Power series includes battery chargers for VRLAs, cars and motorcycles. These chargers work with valve-regulated lead-acid batteries.
Can these chargers be used outdoor?
No, Yuasa Yu-PowerTM battery chargers have been designed for indoor use only.
The Yu-Power series includes battery chargers for VRLAs, cars and motorcycles. These chargers work with valve-regulated lead-acid batteries.
Can these chargers be used outdoor?
No, Yuasa Yu-PowerTM battery chargers have been designed for indoor use only.
Note
Unit is to be used for lead-acid batteries only
DO NOT place inside a sealed container
Yu-Power chargers must be recycled in accordance with local and national laws and regulations.
DO NOT place inside a sealed container
Yu-Power chargers must be recycled in accordance with local and national laws and regulations.
Supplied with
Lead Acid Yuasa
Specifications
Attribute | Value |
---|---|
Output Voltage | 6.83V |
Charge Current | 2A |
Number of Batteries Charged | 1 |
Input Voltage | 220 → 260V ac |
Battery Type Charged | Lead Acid |
Batteries Included | No |
Weight | 450g |
Dimensions | 140 x 65 x 42mm |
- RS Stock No.:
- 753-4702
- Mfr. Part No.:
- YPC2A6
- Brand:
- Yuasa