• RS Stock No. 760-4817
  • Brand ANSMANN
  • Mfr. Part No. R007033/UK
ANSMANN
Ansmann EC500 AA, AAA Battery Charger, Batteries Included
Product Details

Ansmann Intelligent Battery Charger Set (UK)

Ansmann Global Line EC500 Intelligent Charger set including 4 x 2700mAh NiMH batteries

Charges 2 or 4, NiCd or NiMH, AA or AAA rechargeable batteries
Multiple over-charging protection systems
LED indication of charging status
UK 3 Pin plug

NiMH/NiCd Battery Chargers, Supplied With Batteries

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Battery Sizes ChargedAA, AAA
Number of Batteries Charged2 (NiCd), 4 (NiMH)
Chemistries ChargedNiCd, NiMH
Batteries IncludedYes
Model NumberEC500
Car Lighter AdaptorNo
Dimensions120 x 68 x 34mm
Select all
Customer reviews

Add a review - Log In

Discontinued product
Alternative
Ansmann Powerline 4 Zerowatt AA, AAA Battery Charger, EURO, UK Plug
Compare alternative
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 760-4817
    Description Ansmann EC500 AA, AAA Battery Charger, Batteries Included
    Manufacturer/Brand: ANSMANN
    Mfr. Part No. R007033/UK
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 17, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201