Nelco FPKR 25-8/8 0.3+ Cable for Batteries Charger
- RS Stock No.:
- 756-535
- Mfr. Part No.:
- FPKR 25-8/8 0.3+
- Brand:
- Nelco
Subtotal (1 unit)*
£7.25
(exc. VAT)
£8.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.25 |
*price indicative
- RS Stock No.:
- 756-535
- Mfr. Part No.:
- FPKR 25-8/8 0.3+
- Brand:
- Nelco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| For Use With | Batteries | |
| Product Type | Cable | |
| Cable Length | 0.3m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
For Use With Batteries | ||
Product Type Cable | ||
Cable Length 0.3m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Nelco Battery Cable is designed for reliable electrical connections. With a cross-sectional area of 25 mm², it delivers efficient power transfer in various applications.
Constructed from Durable copper for optimal conductivity
Flexible class 6 insulation allows for ease of routing in tight spaces
Includes connecting lugs for secure installation and connection integrity
Compliance with REACH, RoHS 3, and SCIP ensures regulatory adherence
Barcode 733117642460 facilitates inventory management
Related links
- Nelco FPKR 25-6/6 0.35+ Cable for Batteries Charger
- Nelco FPKR 35-10/10 1.0+ Cable for Batteries Charger
- Nelco FPK 25-6/6 0.5+ Cable for Batteries Charger
- Nelco FPK 25-6/6 0.5- Cable for Batteries Charger
- Nelco FPK 35-6/8 1.15- Cable for Batteries Charger
- Nelco FPK 35-6/6 0.7+ Cable for Batteries Charger
- Nelco FPK 35-6/6 0.7- Cable for Batteries Charger
- Nelco FPK 35-10/10 0.5- Cable for Batteries Charger
