Nelco FPK 35-6/6 0.7- Cable for Batteries Charger

Subtotal (1 unit)*

£14.87

(exc. VAT)

£17.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.87

*price indicative

RS Stock No.:
756-531
Mfr. Part No.:
FPK 35-6/6 0.7-
Brand:
Nelco
Find similar products by selecting one or more attributes.
Select all

Brand

Nelco

For Use With

Batteries

Product Type

Cable

Cable Length

0.7m

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The Nelco Battery Cable offers robust connectivity for various applications, featuring a Durable construction designed to safely transmit electrical power without compromise.

Constructed from high-quality copper for exceptional conductivity

Features a round conductor shape ensuring flexibility and performance

Insulated design enhances safety and operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy