Nelco FPK 35-10/10 0.5- Cable for Batteries Charger

Subtotal (1 unit)*

£12.62

(exc. VAT)

£15.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.62

*price indicative

RS Stock No.:
756-530
Mfr. Part No.:
FPK 35-10/10 0.5-
Brand:
Nelco
Find similar products by selecting one or more attributes.
Select all

Brand

Nelco

Product Type

Cable

For Use With

Batteries

Cable Length

0.5m

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The Nelco Battery Cable is a high-quality power conduit designed for efficient electrical transfer. With a Durable construction and flexible nature, it’s Ideal for various applications that require reliable connectivity.

Copper conductor material ensures excellent conductivity and minimal resistance

Round shape of the conductor facilitates better performance and flexibility

Insulated design adds safety and longevity in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy