- RS Stock No.:
- 899-2679
- Mfr. Part No.:
- CB2420A
- Brand:
- Altech
Discontinued product
- RS Stock No.:
- 899-2679
- Mfr. Part No.:
- CB2420A
- Brand:
- Altech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Altech CB Series Battery Chargers
Altech CB series multi-stage battery charges are automatic and suited to the most advanced requirements of battery manufacturers. The CB series feature real-time auto diagnostics for monitoring battery faults, disconnections and charge status. Suited for use with open and sealed lead acid batteries, lead gel and NiCd batteries.
Single phase input
Output: Battery charging 12 V dc and 24 V dc (switch select)
Automatic diagnostic of battery status
Four charging levels: Boost, Absorption, Trickle, Recovery
Protected against short circuit, reversed polarity, over load
Signal output (contact free) for fault battery state
Protection degree IP20 - DIN rail mountable
Output: Battery charging 12 V dc and 24 V dc (switch select)
Automatic diagnostic of battery status
Four charging levels: Boost, Absorption, Trickle, Recovery
Protected against short circuit, reversed polarity, over load
Signal output (contact free) for fault battery state
Protection degree IP20 - DIN rail mountable
Linear Low Noise SLA Chargers
Specifications
Attribute | Value |
---|---|
For Use With | Lead Acid Battery |