- RS Stock No.:
- 144-5689
- Mfr. Part No.:
- 1001-0032-UK520
- Brand:
- Ansmann
Discontinued product
- RS Stock No.:
- 144-5689
- Mfr. Part No.:
- 1001-0032-UK520
- Brand:
- Ansmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ANSMANN High Speed USB charger 6.8A, EURO, UK Plug
Output Connectors; USB
Output Voltage: 5 V
Intelligent universal charger with four USB ports
Protects your end device and the charger itself from overloads and short circuits
Automatic monitoring of the output voltage and output current
With intelligent charging control, which automatically detects and uses the highest possible charge current for your end devices
Suitable for devices that can be charged via USB
Output Voltage: 5 V
Intelligent universal charger with four USB ports
Protects your end device and the charger itself from overloads and short circuits
Automatic monitoring of the output voltage and output current
With intelligent charging control, which automatically detects and uses the highest possible charge current for your end devices
Suitable for devices that can be charged via USB
Compatible with Samsung, Apple, Nokia, HTC, MP3 players, navigation devices and other smartphones and mobile phones
Compact and space-saving construction
Input: 100-240 V (can be used worldwide)
Output: 5 V max. 6800 mA
3-year ANSMANN-Germany manufacturer guarantee
Compact and space-saving construction
Input: 100-240 V (can be used worldwide)
Output: 5 V max. 6800 mA
3-year ANSMANN-Germany manufacturer guarantee
Ansmann USB Charger
The Ansmann 5V USB charger is used to charge other USB devices. It has an intelligent universal charger with 4 USB ports. This charger has Euro and UK suitable charging plugs. It comes with an intelligent charging control
hence, prevents itself from overload and short circuit. It has a supply voltage range between 100V and 240V.
Features and Benefits
Output Connectors
Output Connectors
USB
Protects your end device and itself from overloads and short circuits
Automatic monitoring of the output voltage and output current
With intelligent charging control, which automatically detects and uses the highest possible charge current for your end devices
Suitable for devices that can be charged via a USB
Compatible with Samsung, Apple, Nokia, HTC smartphones
Compact and space-saving construction
Protects your end device and itself from overloads and short circuits
Automatic monitoring of the output voltage and output current
With intelligent charging control, which automatically detects and uses the highest possible charge current for your end devices
Suitable for devices that can be charged via a USB
Compatible with Samsung, Apple, Nokia, HTC smartphones
Compact and space-saving construction
Applications
Mobile phone
MP3 players
Navigation devices
Smartphones
Mobile phone
MP3 players
Navigation devices
Smartphones
Certifications
CE certified
CE certified
Intelligent Battery Chargers
Specifications
Attribute | Value |
---|---|
For Use With | Other USB Devices, Smartphone, Tablet |