Maxim MAX1555EZK+T, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 280mA 5-Pin, SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Typical Operating Supply Voltage 3.7 → 7 V
Dimensions 3 x 1.65 x 0.9mm
Length 3mm
Height 0.9mm
Maximum Operating Temperature +85 °C
Width 1.65mm
Maximum Output Current 280mA
Maximum Output Voltage 4.2 V
Minimum Operating Temperature -40 °C
Available to back order for despatch 10/08/2020
Price Each (On a Reel of 2500)
£ 0.779
(exc. VAT)
£ 0.935
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
£0.779
£1,947.50
*price indicative
Related Products
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
1A output current linear charge management controller. Includes ...
Description:
1A output current linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. Available in 10-pin 3mm x 3mm DFN package and 10-pin MSOP package. High accuracy preset output voltage ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a ...
The bq24650 provides input voltage regulation, which reduces ...
Description:
The bq24650 provides input voltage regulation, which reduces charge current when input voltage falls below a programmed level. The Charge Controller offers a constant-frequency synchronous PWM controller with high accuracy current and voltage regulation, charge pre-conditioning, charge termination, and charge status monitoring. Maximum Power Point Tracking (MPPT) Capability by Input ...