Analog Devices LTC6802IG-1#PBF, Lithium-Ion, Battery Charge Controller IC 44-Pin, SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type SSOP
Pin Count 44
Typical Operating Supply Voltage 4 → 50 V
Dimensions 13.1 x 5.6 x 1.85mm
Length 13.1mm
Maximum Operating Temperature +85 °C
Height 1.85mm
Width 5.6mm
Minimum Operating Temperature -40 °C
111 In stock - FREE next working day delivery available
Price Each (In a Tube of 37)
£ 11.54
(exc. VAT)
£ 13.85
(inc. VAT)
Units
Per unit
Per Tube*
37 +
£11.54
£426.98
*price indicative
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...