Analog Devices LTC4010CFE#PBF, NiCD, NiMH, Battery Charge Controller IC, 2A 16-Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type NiCD, NiMH
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Typical Operating Supply Voltage 4.5 34 V
Dimensions 5.1 x 4.5 x 0.95mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Height 0.95mm
Width 4.5mm
Maximum Output Current 2A
Maximum Output Voltage 5.5 V
Minimum Operating Temperature 0 °C
Minimum Output Voltage 4.5 V
380 In stock for FREE next working day delivery
Price Each (In a Tube of 95)
£ 5.769
(exc. VAT)
£ 6.923
(inc. VAT)
Units
Per unit
Per Tube*
95 - 380
£5.769
£548.055
475 - 855
£5.276
£501.22
950 +
£5.213
£495.235
*price indicative
Related Products
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems. Some ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems. Some ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and ...