Analog Devices LTC4006EGN-4#PBF, Lithium-Ion, Battery Charger 16-Pin, SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 4.978 x 3.988 x 1.501mm
Length 4.98mm
Height 1.501mm
Maximum Operating Temperature +85 °C
Width 3.988mm
Minimum Operating Temperature -40 °C
Minimum Output Current 4A
84 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 6.615
(exc. VAT)
£ 7.938
(inc. VAT)
Units
Per unit
Per Pack*
2 - 18
£6.615
£13.23
20 - 48
£6.285
£12.57
50 +
£4.385
£8.77
*price indicative
Packaging Options:
Related Products
STC4054GR | STMicroelectronics STC4054GR, Lithium-Ion, Battery Charger, 800mA ...
Description:
STC4054GR | STMicroelectronics STC4054GR, Lithium-Ion, Battery Charger, 800mA 5-Pin, TSOT-23
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus Interface ISL88750: Narrow VDC (NVDC) Battery Charger with SMBus Interface ISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG).
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus Interface ISL88750: Narrow VDC (NVDC) Battery Charger with SMBus Interface ISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG).
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...