- RS Stock No.:
- 827-9327
- Mfr. Part No.:
- BQ24392RSER
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 827-9327
- Mfr. Part No.:
- BQ24392RSER
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
USB 2.0 and Mobile High-Definition Link (MHL) Switch, Texas Instruments
USB (Universal Serial Bus), Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | UQFN |
IC Type | Battery Charge Controller IC |
Pin Count | 10 |
Typical Operating Supply Voltage | 4.75 to 5.25 V |
Dimensions | 2.05 x 1.55 x 0.55mm |
Length | 2.05mm |
Width | 1.55mm |
Height | 0.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |