Analog Devices LT1510CGN#PBF, Lithium-Ion, NiCD, NiMH, Battery Charger, 500μA 16-Pin, SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion, NiCD, NiMH
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Typical Operating Supply Voltage 18 → 25 V
Dimensions 4.978 x 3.988 x 1.499mm
Length 4.98mm
Maximum Operating Temperature +85 °C
Height 1.499mm
Width 3.988mm
Maximum Output Current 500µA
Maximum Output Voltage 15 V
Minimum Operating Temperature -40 °C
Minimum Output Current 100µA
Minimum Output Voltage 2.5 V
Available to back order for despatch 31/01/2020
Price Each
£ 7.89
(exc. VAT)
£ 9.47
(inc. VAT)
Units
Per unit
1 - 4
£7.89
5 - 24
£7.50
25 - 49
£5.25
50 +
£4.98
Packaging Options:
Related Products
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications for the battery charger ICs include: lithium ion battery monitoring, ...
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG).
Tiny 500mA linear charge management controller. Includes integrated ...
Description:
Tiny 500mA linear charge management controller. Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is open-drain. High accuracy preset output voltage regulation (+/-0.75%)Output voltage options ...
The battery charge monitoring system is the component ...
Description:
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power. Safety protections such as over/under-​temperature, extra levels of ...