Linear Technology LTC6802IG-1#PBF, Lithium-Ion, Battery Charge Controller IC 44-Pin, SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type SSOP
Pin Count 44
Typical Operating Supply Voltage 4 → 50 V
Dimensions 13.1 x 5.6 x 1.85mm
Length 13.1mm
Height 1.85mm
Maximum Operating Temperature +85 °C
Width 5.6mm
Minimum Operating Temperature -40 °C
16 In stock for FREE next working day delivery
Price Each
£ 15.49
(exc. VAT)
£ 18.59
(inc. VAT)
Units
Per unit
1 - 6
£15.49
7 - 18
£14.71
19 +
£13.98
Packaging Options:
Related Products
The ISL78610 is a lithium-ion (Li-ion) battery pack ...
Description:
The ISL78610 is a lithium-ion (Li-ion) battery pack monitor. It provides cell balancing and accurate voltage and temperature monitoring. Up to 12-cell voltage monitorsCell voltage measurement accuracy ±10 mVInternal and external temperature monitoringIntegrated system diagnostics for all key internal functionsIntegrated watchdog is able to activate shut down2 Mbps SPI (Serial ...
Qi is an interface standard developed by the ...
Description:
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to receiver via coupled inductors. Coils in both the charging pad ...
The ISL94208 battery management IC is designed for ...
Description:
The ISL94208 battery management IC is designed for use with a microcontroller and features an analog front-end with overcurrent protection for multi-cell Li-ion battery packs. The ISL94208 supports battery packs consisting of four to six cells in series and one or more cells in parallel. Using an internal analog multiplexer, ...
Buck-boost NVDC or hybrid power (turbo boost) charger ...
Description:
Buck-boost NVDC or hybrid power (turbo boost) charger for 2-, 3-, or 4-cell Li-ion batteries using all NFETtransistorsInput voltage range: 3.9V to 23.4V (no dead zone)System/battery output voltage: 3.9V to 18.304VBypass mode supported, to connect system to adapterAutonomous charging option (automatic end of charging)Adapter current and battery current monitor (AMON/BMON)PROCHOT# ...