Analog Devices LTC4006EGN-6#PBF, Lithium-Ion, Battery Charge Controller IC, 4A 16-Pin, SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Typical Operating Supply Voltage 6 to 28 V
Dimensions 4.978 x 3.988 x 1.501mm
Length 4.98mm
Maximum Operating Temperature +85 °C
Height 1.501mm
Width 3.988mm
Maximum Output Current 4A
Maximum Output Voltage 8.4 V
Minimum Operating Temperature -40 °C
218 In stock for FREE next working day delivery
Price Each
£ 6.62
(exc. VAT)
£ 7.94
(inc. VAT)
Units
Per unit
1 - 4
£6.62
5 - 24
£6.29
25 - 49
£4.39
50 +
£4.28
Packaging Options:
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
Fast-Charge Ni MH or Ni Cd Batteries Voltage ...
Description:
Fast-Charge Ni MH or Ni Cd Batteries Voltage Slope, Temperature, and Timer Fast-Charge Cutoff Charge 1 to 16 Series Cells Supply Battery's Load While Charging (Linear Mode)Fast Charge from C/4 to 4C RateC/16 Trickle-Charge Rate Automatically Switch from Fast to Trickle Charge Linear Mode Power Control5μA (max) Drain on Battery ...