Maxim MAX1555EZK+T, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 280mA 5-Pin, SOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 5
Typical Operating Supply Voltage 3.7 → 7 V
Dimensions 3 x 1.65 x 0.9mm
Length 3mm
Maximum Operating Temperature +85 °C
Height 0.9mm
Width 1.65mm
Maximum Output Current 280mA
Maximum Output Voltage 4.2 V
Minimum Operating Temperature -40 °C
519 In stock for FREE next working day delivery
Price Each
£ 1.42
(exc. VAT)
£ 1.70
(inc. VAT)
Units
Per unit
1 - 24
£1.42
25 - 49
£1.35
50 - 249
£1.31
250 - 499
£1.27
500 +
£1.22
Packaging Options:
Related Products
MAX1758EAI+ | Maxim MAX1758EAI+, Lithium-Ion, Lithium-Polymer, Battery Charger, ...
Description:
MAX1758EAI+ | Maxim MAX1758EAI+, Lithium-Ion, Lithium-Polymer, Battery Charger, 1.5A 28-Pin, SSOP
MCP73871-2CAI/ML | Microchip MCP73871-2CAI/ML, Lithium-Ion, Lithium-Polymer, Battery Charge ...
Description:
MCP73871-2CAI/ML | Microchip MCP73871-2CAI/ML, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 1A 20-Pin, QFN
MCP73833-AMI/UN | Microchip MCP73833-AMI/UN, Lithium-Ion, Lithium-Polymer, Battery Charge ...
Description:
MCP73833-AMI/UN | Microchip MCP73833-AMI/UN, Lithium-Ion, Lithium-Polymer, Battery Charge Controller 10-Pin, MSOP
MCP73832-2DCI/MC | Microchip MCP73832-2DCI/MC, Lithium-Ion, Lithium-Polymer, Battery Charge ...
Description:
MCP73832-2DCI/MC | Microchip MCP73832-2DCI/MC, Lithium-Ion, Lithium-Polymer, Battery Charge Controller 8-Pin, DFN