- RS Stock No.:
- 662-2025
- Mfr. Part No.:
- BQ24113ARHLT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-2025
- Mfr. Part No.:
- BQ24113ARHLT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Multi-Chemistry Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer, NiCD, NiMH |
Mounting Type | Surface Mount |
Package Type | QFN |
IC Type | Battery Charge Controller IC |
Pin Count | 20 |
Typical Operating Supply Voltage | 4.35 to 16 V |
Dimensions | 4.5 x 3.5 x 0.9mm |
Length | 4.5mm |
Width | 3.5mm |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 2A |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 150mA |