Maxim Integrated MAX713CSE+, NiCD, NiMH, Charge Controller 16-Pin, SO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Fast-Charge NiMH or NiCd Batteries
Voltage Slope, Temperature, and Timer Fast-Charge Cutoff
Charge 1 to 16 Series Cells
Supply Battery's Load While Charging (Linear Mode)
Fast Charge from C/4 to 4C Rate
C/16 Trickle-Charge Rate
Automatically Switch from Fast to Trickle Charge
Linear Mode Power Control
5μA (max) Drain on Battery when Not Charging
5V Shunt Regulator Powers External Logic
Applications
Cellular Phones
Cordless Phones
Handy-Terminals
Laptop, Notebook, and Palmtop Computers
Portable Stereos

Specifications
Attribute Value
Battery Type NiCD, NiMH
Mounting Type Surface Mount
Package Type SO
Pin Count 16
Typical Operating Supply Voltage 4.5 5.5 V
Dimensions 10 x 4 x 1.5mm
Length 10mm
Maximum Operating Temperature +70 °C
Height 1.5mm
Width 4mm
Minimum Operating Temperature 0 °C
Number of Cells 16
750 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 3.891
(exc. VAT)
£ 4.669
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£3.891
£194.55
*price indicative
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...