![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 177-7318 | ||||||||||||||||||||||
Product description: | Analog Devices LT1512IS8#PBF, Lead-Acid, Lithium-Ion, NiCD, NiMH, Battery Charger 8-Pin, SOIC | ||||||||||||||||||||||
Manufacturer/Brand: | Analog Devices | ||||||||||||||||||||||
Manufacturer's part number: | LT1512IS8#PBF | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
177-7318 | |
Analog Devices LT1512IS8#PBF, Lead-Acid, Lithium-Ion, NiCD, NiMH, Battery Charger 8-Pin, SOIC | |
Analog Devices | |
LT1512IS8#PBF |
Date | Dec 10, 2019 |
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.
Attribute | Value |
---|---|
Battery Type | Lead-Acid, Lithium-Ion, NiCD, NiMH |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Typical Operating Supply Voltage | 2.7 → 25 V |
Dimensions | 5.004 x 3.988 x 1.498mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Height | 1.498mm |
Width | 3.988mm |
Minimum Operating Temperature | -40 °C |