Analog Devices LT1512CS8#PBF, Lead-Acid, Lithium-Ion, NiCD, NiMH, Battery Charge Controller 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lead-Acid, Lithium-Ion, NiCD, NiMH
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Typical Operating Supply Voltage 2.7 29 V
Dimensions 5 x 3.99 x 1.48mm
Length 5mm
Height 1.48mm
Maximum Operating Temperature +70 °C
Width 3.99mm
Minimum Operating Temperature 0 °C
Available to back order for despatch 06/05/2020
Price Each (In a Tube of 100)
£ 4.563
(exc. VAT)
£ 5.476
(inc. VAT)
Units
Per unit
Per Tube*
100 - 200
£4.563
£456.30
300 +
£4.449
£444.90
*price indicative
Related Products
BQ24765RUVT | Texas Instruments BQ24765RUVT, Lead-Acid, LiFePO4, Lithium-Ion, ...
Description:
BQ24765RUVT | Texas Instruments BQ24765RUVT, Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH, Battery Charge Controller,
Protection and USB data line handshaking enables charging ...
Description:
Protection and USB data line handshaking enables charging for hand held devices.
This range of battery charger ICs from Analog ...
Description:
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications for the battery charger ICs include: lithium ion battery monitoring, ...
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.