Texas Instruments BQ25896RTWT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 3.008A 24-Pin, WQFN
- RS Stock No.:
- 168-4925
- Mfr. Part No.:
- BQ25896RTWT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-4925
- Mfr. Part No.:
- BQ25896RTWT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 24 |
Typical Operating Supply Voltage | 3.9 → 14 V |
Dimensions | 4.15 x 4.15 x 0.75mm |
Length | 4.15mm |
Width | 4.15mm |
Height | 0.75mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 3.008A |
Maximum Output Voltage | 4.6 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 3.84 V |
Minimum Output Current | 0mA |