- RS Stock No.:
- 165-9454
- Mfr. Part No.:
- MAX8903AETI+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9454
- Mfr. Part No.:
- MAX8903AETI+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Battery Charging & Monitoring Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Battery Management, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 28 |
Typical Operating Supply Voltage | 4.15 → 16 V |
Dimensions | 4.1 x 4.1 x 0.75mm |
Length | 4.1mm |
Width | 4.1mm |
Height | 0.75mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 500mA |
Maximum Output Voltage | 5.4 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 4.6 V |
Minimum Output Current | 450mA |