Maxim MAX713CPE+, NiCD, NiMH, Battery Charge Controller 16-Pin, PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Battery Management, Maxim Integrated

Specifications
Attribute Value
Battery Type NiCD, NiMH
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Typical Operating Supply Voltage 4.5 → 5.5 V
Dimensions 19.43 x 7.87 x 4.45mm
Length 19.43mm
Maximum Operating Temperature +70 °C
Height 4.45mm
Width 7.87mm
Minimum Operating Temperature 0 °C
150 In stock for FREE next working day delivery
Price Each (In a Tube of 25)
£ 4.636
(exc. VAT)
£ 5.563
(inc. VAT)
Units
Per unit
Per Tube*
25 - 25
£4.636
£115.90
50 - 225
£3.41
£85.25
250 - 475
£3.104
£77.60
500 - 975
£3.024
£75.60
1000 +
£2.948
£73.70
*price indicative
Related Products
BQ2002GSN | Texas Instruments BQ2002GSN, NiCD, NiMH, Charge ...
Description:
BQ2002GSN | Texas Instruments BQ2002GSN, NiCD, NiMH, Charge Management Controller 8-Pin, SOIC
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
BQ2000SN-B5 | Texas Instruments BQ2000SN-B5, Lithium-Ion, NiCD, NiMH, ...
Description:
BQ2000SN-B5 | Texas Instruments BQ2000SN-B5, Lithium-Ion, NiCD, NiMH, Battery Charge Controller 8-Pin, SOIC