Texas Instruments BQ24020DRCR, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 1A 10-Pin, SON

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Lithium-Ion Battery Charging ICs, Texas Instruments

Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.

Battery Management, Texas Instruments

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type SON
Pin Count 10
Typical Operating Supply Voltage 4.5 → 6.5 V
Dimensions 3 x 3 x 0.9mm
Length 3mm
Height 0.9mm
Maximum Operating Temperature +125 °C
Width 3mm
Maximum Output Current 1A
Minimum Operating Temperature -40 °C
Minimum Output Current 50mA
Available to back order for despatch 30/12/2020
Price Each (On a Reel of 3000)
£ 1.205
(exc. VAT)
£ 1.446
(inc. VAT)
Units
Per unit
Per Reel*
3000 - 12000
£1.205
£3,615.00
15000 +
£1.174
£3,522.00
*price indicative
Related Products
Integrated battery charge controllers from Texas Instruments suitable ...
Description:
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.
Integrated battery charge controllers from Texas Instruments suitable ...
Description:
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.
Protection and USB data line handshaking enables charging ...
Description:
Protection and USB data line handshaking enables charging for hand held devices.
BQ24113ARHLT | Texas Instruments BQ24113ARHLT, Lithium-Ion, Lithium-Polymer, NiCD, ...
Description:
BQ24113ARHLT | Texas Instruments BQ24113ARHLT, Lithium-Ion, Lithium-Polymer, NiCD, NiMH, Battery Charge Controller, 2A 20-Pin, QFN