Analog Devices LTC1732EMS-8.4#PBF, Lithium-Ion, NiCD, NiMH, Battery Charge Controller, 585mA 10-Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion, NiCD, NiMH
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Typical Operating Supply Voltage 4.5 → 12 V
Dimensions 3 x 3 x 0.86mm
Length 3mm
Height 0.86mm
Maximum Operating Temperature +85 °C
Width 3mm
Maximum Output Current 585mA
Maximum Output Voltage 4.141 V
Minimum Operating Temperature -40 °C
Minimum Output Current 415mA
Minimum Output Voltage 4.059 V
50 In stock - FREE next working day delivery available
Price Each (In a Tube of 50)
£ 2.626
(exc. VAT)
£ 3.151
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£2.626
£131.30
250 - 450
£2.558
£127.90
500 +
£2.494
£124.70
*price indicative
Related Products
The ISL78610 is a lithium-ion (Li-ion) battery pack ...
Description:
The ISL78610 is a lithium-ion (Li-ion) battery pack monitor. It provides cell balancing and accurate voltage and temperature monitoring. Up to 12-cell voltage monitors Cell voltage measurement accuracy ±10 m VInternal and external temperature monitoring Integrated system diagnostics for all key internal functions Integrated watchdog is able to activate shut ...
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus Interface ISL88750: Narrow VDC (NVDC) Battery Charger with SMBus Interface ISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG).
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus Interface ISL88750: Narrow VDC (NVDC) Battery Charger with SMBus Interface ISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG).
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced ...