Analog Devices LT1513IR#PBF, Lithium-Ion, Battery Charger, 5A 7-Pin, D2PAK

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type D2PAK
Pin Count 7
Typical Operating Supply Voltage 30 V
Dimensions 10.541 x 4.572 x 10.922mm
Length 10.54mm
Maximum Operating Temperature +125 °C
Width 4.572mm
Maximum Output Current 5A
Maximum Output Voltage 20 V
Minimum Operating Temperature -40 °C
Minimum Output Current 2.6A
Minimum Output Voltage 2.7 V
Available to back order for despatch 29/09/2020
Price Each (In a Tube of 50)
£ 5.854
(exc. VAT)
£ 7.025
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£5.854
£292.70
250 - 450
£5.704
£285.20
500 +
£5.561
£278.05
*price indicative
Related Products
Charge from USB or AC Adapter Automatic Switchover ...
Description:
Charge from USB or AC Adapter Automatic Switchover when AC Adapter is Plugged In On-Chip Thermal Limiting Simplifies Board Design Charge Status Indicator5-Pin Thin SOT23 Package Applications Cell Phones Digital Cameras PDAsWireless Appliances.
Description:
The ISL94202 is a battery pack monitor IC that supports from three to eight series connected cells. It provides complete battery monitoring and pack control. The ISL94202 provides automatic shutdown and recovery from out-of-bounds conditions and automatically controls pack cell balancing.The ISL94202 is highly configurable as a stand-alone unit, but ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced ...