Linear Technology LTC4067EDE#PBF, Lithium-Ion, Lithium-Polymer, Battery Charger, 1A 12-Pin, DFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion, Lithium-Polymer
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Typical Operating Supply Voltage 5.5 V
Dimensions 4 x 3 x 0.7mm
Length 4mm
Height 0.7mm
Maximum Operating Temperature +85 °C
Width 3mm
Maximum Output Current 1A
Maximum Output Voltage 4.234 V
Minimum Operating Temperature -40 °C
Minimum Output Current 200mA
Minimum Output Voltage 4.167 V
91 In stock for FREE next working day delivery
Price Each (In a Tube of 91)
£ 2.205
(exc. VAT)
£ 2.646
(inc. VAT)
Units
Per unit
Per Tube*
91 +
£2.205
£200.655
*price indicative
Related Products
Integrated battery charge controllers from Texas Instruments suitable ...
Description:
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.
Integrated battery charge controllers from Texas Instruments suitable ...
Description:
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Tiny 500mA linear charge management controller. Includes integrated ...
Description:
Tiny 500mA linear charge management controller. Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is open-drain. High accuracy preset output voltage regulation (+/-0.75%)Output voltage options ...