Linear Technology LTC4062EDD#PBF, Lithium-Ion, Battery Charger, 5mA 10-Pin, DFN 10

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type Lithium-Ion
Mounting Type Surface Mount
Package Type DFN 10
Pin Count 10
Typical Operating Supply Voltage 4.3 → 8 V
Dimensions 3 x 3 x 0.7mm
Length 3mm
Height 0.7mm
Maximum Operating Temperature +85 °C
Width 3mm
Maximum Output Current 5mA
Maximum Output Voltage 4.225 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 4.175 V
Available to back order for despatch 04/03/2020
Price Each (In a Tube of 121)
£ 2.298
(exc. VAT)
£ 2.758
(inc. VAT)
Units
Per unit
Per Tube*
121 - 242
£2.298
£278.058
363 +
£2.241
£271.161
*price indicative
Related Products
STC4054GR | STMicroelectronics STC4054GR, Lithium-Ion, Battery Charger, 800mA ...
Description:
STC4054GR | STMicroelectronics STC4054GR, Lithium-Ion, Battery Charger, 800mA 5-Pin, TSOT-23
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus Interface ISL88750: Narrow VDC (NVDC) Battery Charger with SMBus Interface ISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG).
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
Buck-boost NVDC or hybrid power (turbo boost) charger ...
Description:
Buck-boost NVDC or hybrid power (turbo boost) charger for 2-, 3-, or 4-cell Li-ion batteries using all NFETtransistors Input voltage range: 3.9V to 23.4V (no dead zone)System/battery output voltage: 3.9V to 18.304VBypass mode supported, to connect system to adapter Autonomous charging option (automatic end of charging)Adapter current and battery current ...