Analog Devices LTC4060EFE#PBF, NiCD, NiMH, Battery Charge Controller, 2.1A 16-Pin, TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifications
Attribute Value
Battery Type NiCD, NiMH
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Typical Operating Supply Voltage 4.5 10 V
Dimensions 5.1 x 4.5 x 0.95mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Height 0.95mm
Width 4.5mm
Maximum Output Current 2.1A
Minimum Operating Temperature -40 °C
Minimum Output Current 1.9A
190 In stock for FREE next working day delivery
Price Each (In a Tube of 95)
£ 4.541
(exc. VAT)
£ 5.449
(inc. VAT)
Units
Per unit
Per Tube*
95 +
£4.541
£431.395
*price indicative
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (Ni CD) and Nickel metal hydride (Ni MH). LTC monolithic switching regulator Xenon Photoflash chargers will allow ...