Texas Instruments BQ24765RUVT, Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH, Battery Charge Controller,
- RS Stock No.:
- 121-9707
- Mfr. Part No.:
- BQ24765RUVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-9707
- Mfr. Part No.:
- BQ24765RUVT
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Multi-Chemistry Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 34 |
Typical Operating Supply Voltage | 7 → 24 V |
Dimensions | 7.15 x 3.65 x 0.95mm |
Length | 7.15mm |
Width | 3.65mm |
Height | 0.95mm |
Maximum Operating Temperature | +155 °C |
Maximum Output Current | 8.064A |
Maximum Output Voltage | 19.2 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.024 V |