- RS Stock No.:
- 851-2933
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 851-2933
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS IP65 230V T5 High Frequency Non-Corrosive Fluorescent Fitting
This RS Range of IP65 rated non-corrosive fluorescent fittings feature a slim line and lightweight design. The fluorescent battens are supplied with high frequency electronic soft start ballast. The Grey body of these non-corrosive fittings is manufactured from extremely strong and robust polycarbonate, with high output polycarbonate prismatic lens. The T5 IP65 fluorescent fittings can be surface mounted or suspended.
230V T5 IP65 fluorescent fittings
Lamp type T5, lamp not supplied
Polycarbonate Body and diffuser
Powder coated pressed steel gear tray
Polycarbonate clips (supplied)
Stainless steel clips (optional, see accessory link)
Silicone rubber gasket
Operating temperature -20°C to +30°C
Indoor and outdoor use
Lamp type T5, lamp not supplied
Polycarbonate Body and diffuser
Powder coated pressed steel gear tray
Polycarbonate clips (supplied)
Stainless steel clips (optional, see accessory link)
Silicone rubber gasket
Operating temperature -20°C to +30°C
Indoor and outdoor use
Specifications
Attribute | Value |
---|---|
Type | Twin Batten |
Length | 610 mm |
Width | 104 mm |
Depth | 75 mm |
Wattage | 28 W |
Number of Lamps | 2 |
Lamp Type | Fluorescent |
Lamp Size | T5 |
Voltage Rating | 230 V |
Anti-corrosive | No |
IP Rating | IP65 |