- RS Stock No.:
- 206-8828
- Mfr. Part No.:
- 4058075403017
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 206-8828
- Mfr. Part No.:
- 4058075403017
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledvance linear surface luminaires has a 5000 lm flux efficiency with direct light emission and emergency lighting function into general lighting. This luminaires features operation of integrated emergency lighting function with long life LiFePO4 battery with 3h battery discharge time. It has the colour temperature of 4000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere. It has a white polycarbonate light emitting surface material with stainless steel body.
Impact resistance = IK08
Self-contained luminaires
Low maintenance and low operational costs
Length = 1500 mm
High luminous efficacy = up to 115 lm/W
Through-wiring possible
Type of protection = IP44
Self-contained luminaires
Low maintenance and low operational costs
Length = 1500 mm
High luminous efficacy = up to 115 lm/W
Through-wiring possible
Type of protection = IP44
Specifications
Attribute | Value |
---|---|
Batten Type | Single |
Type | Linear Luminaire |
Length | 1.5 m |
Width | 145 mm |
Depth | 64.5 mm |
Wattage | 43 W |
Number of Lamps | 1 |
Lamp Type | LED |
Voltage Rating | 240 V ac |