- RS Stock No.:
- 205-0144
- Mfr. Part No.:
- 911401825881
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 205-0144
- Mfr. Part No.:
- 911401825881
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting's ledinaire batten range provide maximum performance and versatility at great value. As an off-the-shelf LED luminaire solution for all your everyday needs. It used steel in hosing material. It used very wide beam angle 130°. Its colour temperature is 4000k and has 2500 lm of luminous flux. It has 3-pole
Ambient temperature range is -20 °C to +40 °C
Ingress protection code is IP20
Ingress protection code is IP20
Specifications
Attribute | Value |
---|---|
Batten Type | Single |
Type | LED Luminaire |
Length | 1.14 m |
Width | 65 mm |
Depth | 65 mm |
Wattage | 22.5 W |
Number of Lamps | 1 |
Lamp Type | LED |
Voltage Rating | 240 V |
Anti-corrosive | No |
Related links
- Philips Lighting 32 W LED Batten Light 1 Lamp, 1.45 m Long
- Philips Lighting 47 W LED Batten Light 1 Lamp, 1.14 m Long
- Philips Lighting 73 W LED Batten Light 1 Lamp, 1.75 m Long
- Philips Lighting 20.5 W LED Batten Light 1 Lamp, 1.22 m Long
- Philips Lighting 24.3 W LED Batten Light 1 Lamp, 1.52 m Long
- Philips Lighting 57.1 W LED Batten Light 1 Lamp, 1.22 m Long
- Philips Lighting 57.1 W LED Batten Light 1 Lamp, 1.52 m Long
- Philips Lighting 30.5 W LED Batten Light 1 Lamp, 1.52 m Long