- RS Stock No.:
- 195-0205
- Mfr. Part No.:
- 4058075203969
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 195-0205
- Mfr. Part No.:
- 4058075203969
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Seamless integration of luminaires with emergency lighting function into general lighting
Easy wiring thanks to included prewired driver and battery for Emergency lighting function
Simple testing of luminaires with emergency lighting function thanks to integrated automatic test function
Convenient visualization of results of automatic test with an included control LED
Operation of integrated emergency lighting function with long life LiFePO4 battery with 3h battery discharge time
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Emergency lighting function: battery discharge time of 3 h
Function test of emergency lighting: automatic (AT)
Application
Emergency illumination of escape routes
Antipanic lighting
Buildings requiring up to 3 h emergency light operation
Industrial and storage facilities
Car parks and underpasses
Garages
Easy wiring thanks to included prewired driver and battery for Emergency lighting function
Simple testing of luminaires with emergency lighting function thanks to integrated automatic test function
Convenient visualization of results of automatic test with an included control LED
Operation of integrated emergency lighting function with long life LiFePO4 battery with 3h battery discharge time
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Emergency lighting function: battery discharge time of 3 h
Function test of emergency lighting: automatic (AT)
Application
Emergency illumination of escape routes
Antipanic lighting
Buildings requiring up to 3 h emergency light operation
Industrial and storage facilities
Car parks and underpasses
Garages
Specifications
Attribute | Value |
---|---|
Batten Type | Single |
Length | 1.2 m |
Width | 95 mm |
Depth | 78 mm |
Wattage | 21 W |
Number of Lamps | 1 |
Colour Tone | Cool White |
Lamp Type | Integrated LED |
Life Hours | 50000h |
Colour Temperature | 4000K |
Voltage Rating | 220 → 240 V |
IP Rating | IP65 |
Series | DAMP PROOF EMERGENCY |