- RS Stock No.:
- 405-177
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 405-177
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T5 High Efficiency Fluorescent Battens
These Thorlux Lighting T5 Fluorescent battens are a high quality British made product. These High efficiency battens are built in ultra slim profile with steel end caps and body finished in Non Yellowing white
High frequency ballast to minimise running costs and provide flicker free operation
Ultra slim profile with steel end caps and body finished in fade resistant white
Prismatic controller available to improve light distribution and reduce glare
Part L compliant and ECA Compliant
Ultra slim profile with steel end caps and body finished in fade resistant white
Prismatic controller available to improve light distribution and reduce glare
Part L compliant and ECA Compliant
Note
Supplied without lamps.
Specifications
Attribute | Value |
---|---|
Batten Type | Single |
Type | Single Batten |
Length | 1.51 m |
Width | 60 mm |
Depth | 110 mm |
Wattage | 35 W |
Number of Lamps | 1 |
Lamp Type | Fluorescent |
Lamp Size | T5 |
Anti-corrosive | No |
Standards Met | ECA Compliant |
- RS Stock No.:
- 405-177
- Brand:
- RS PRO