- RS Stock No.:
- 176-3059
- Mfr. Part No.:
- 4R0
- Brand:
- Addgards
1 In stock - FREE next working day delivery available
Added
Price 1 Set
£249.50
(exc. VAT)
£299.40
(inc. VAT)
Set(s) | Per Set |
1 + | £249.50 |
- RS Stock No.:
- 176-3059
- Mfr. Part No.:
- 4R0
- Brand:
- Addgards
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Addgards Handiguard Safety Barrier
The Addgards handigard safety barrier is a high-quality modular system. It is available in various sets of 2, 3 or 4 panels. This barrier supplied is with a standard no entry symbol and white and red reflective colours across the top. The housing of this is made from durable polyethene and smooth finish of barrier allows easy maintenance. There is a snap on hinges supplied with every panel or set to link panels together.
Features and Benefits
Easy to clean
Foldaway for easy storage
Foldaway for easy storage
Applications
Suitable for outdoor use
Specifications
Attribute | Value |
---|---|
Barrier Type | Folding Barrier |
Colour | Yellow |
- RS Stock No.:
- 176-3059
- Mfr. Part No.:
- 4R0
- Brand:
- Addgards
Related links
- Addgards Black & Yellow Polyethylene Folding Barrier
- Rubbermaid Commercial Products Yellow PE Folding Barrier
- Addgards Yellow PE Folding Barrier
- RS PRO Yellow PVC Folding Barrier
- RS PRO Red Polypropylene Folding Barrier
- Addgards Yellow Polyethylene Folding Barrier
- RS PRO Grey PVC Folding Barrier
- RS PRO Grey & Yellow Polyester Folding Barrier