Barrier Strip, 6 Contact, 9.53mm Pitch, 2 Row

  • RS Stock No. 822-7161
  • Mfr. Part No. 38760-0106
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 38760 & 38700 Barrier Strips

The Molex 38760 and 38700 series of barrier strips and terminal blocks guarantee the highest quality and reliability.
The 38760 range comes complete with a 9.53mm pitch size and the 38700 range will have a pitch size of 8.26mm. All blocks and strips are panel mounted ranging from 2 positions to 12 positions. Whilst terminal block models will go up to 12 way.

Thermoplastic or PBT housing
All strips 22 - 12 and 24 - 12 AWG

Specifications
Attribute Value
Number of Contacts 6
Pitch 9.53mm
Body Orientation Straight
Contact Material Brass
Contact Plating Nickel
Number of Rows 2
Screw Size 6 → 32
Wire Size 24 → 12 AWG
Material Thermoplastic
Dimensions 73.8 x 22.4 x 16mm
Depth 16mm
Width 22.4mm
Length 73.8mm
Available to back order for despatch 15/04/2020
Price Each
£ 2.46
(exc. VAT)
£ 2.95
(inc. VAT)
Units
Per unit
1 - 9
£2.46
10 - 49
£1.94
50 - 99
£1.68
100 - 499
£1.61
500 +
£1.50
Related Products
This Product Specification covers the 9.53 mm (.375 ...
Description:
This Product Specification covers the 9.53 mm (.375 inch) centerline (pitch) printed circuit board (PCB) terminal block series with tin plating.
The Molex 38760 and 38700 series of barrier ...
Description:
The Molex 38760 and 38700 series of barrier strips and terminal blocks guarantee the highest quality and reliability.The 38760 range comes complete with a 9.53mm pitch size and the 38700 range will have a pitch size of 8.26mm. All blocks and strips are panel mounted ranging from 2 positions to ...
The Molex 38724 series of barrier strips and ...
Description:
The Molex 38724 series of barrier strips and terminal blocks guarantee the highest quality and reliability. The 38724 range comes complete with a 9.53mm pitch size, blocks and strips are panel mounted ranging from 2 positions to 12 positions. Whilst terminal block models will go up to 12 way.
The Molex 77000 and 78000 series of terminal ...
Description:
The Molex 77000 and 78000 series of terminal strips come with complete assurance of quality and reliability.The 77000 comes complete with a 9.53mm pitch size, whilst the 78000 series has a pitch size of 11.11mm. Both will range from 2 postions to 12 positions. Nickel contact plating Thermoplastic housing.