- RS Stock No.:
- 794-8612
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 794-8612
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Modular Barrier Strip
With these new concept terminal strips you can mix and match terminations with snap-together modules to provide permanent configurations. By mixing and matching the modular terminal strips you will make up what you want, when you want it, avoiding dead stock.
Flame-retardant polypropylene rated at 15A//750Vdc
Fixing should be made at every 16th hole of the connector
Snap-fit assembly, easily modified to increase the number of ways
4 BA nickel-plated brass terminals
Interchangeable with standard 15 A series
Jointing segment and an end fix are also available
Temperature range -55 → +100°C
F.C. 28.5mm (2-way), 38.1mm (3-way)
Fixing should be made at every 16th hole of the connector
Snap-fit assembly, easily modified to increase the number of ways
4 BA nickel-plated brass terminals
Interchangeable with standard 15 A series
Jointing segment and an end fix are also available
Temperature range -55 → +100°C
F.C. 28.5mm (2-way), 38.1mm (3-way)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 9.52mm |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Nickel |
Number of Rows | 2 |
Screw Size | UNC 6-32 |
Material | Thermoplastic |
Current Rating | 15A |
Voltage Rating | 750 V dc |
Dimensions | 46.08 x 22.75 x 12.7mm |
Depth | 12.7mm |
Length | 46.08mm |
Maximum Operating Temperature | +100°C |
Width | 22.75mm |
Minimum Operating Temperature | -55°C |