- RS Stock No.:
- 630-0851
- Mfr. Part No.:
- ML-50-S1AXF-16P
- Brand:
- Sato Parts
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£21.04
(exc. VAT)
£25.25
(inc. VAT)
Units | Per unit |
1 - 24 | £21.04 |
25 - 49 | £19.31 |
50 + | £13.55 |
- RS Stock No.:
- 630-0851
- Mfr. Part No.:
- ML-50-S1AXF-16P
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
10.16 mm Pitch Terminal Block, ML-50-S1AXF Series
Screw-type terminal block for soldering
Standards
UL
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Pitch | 10.16mm |
Body Orientation | Straight |
Number of Rows | 1 |
Material | PBT |
Current Rating | 15A |
Voltage Rating | 250 V |
Dimensions | 184.62 x 16.6 x 31mm |
Depth | 31mm |
Width | 16.6mm |
Length | 184.62mm |
Related links
- Sato Parts Barrier Strip 20A Screw Down Termination
- Sato Parts Barrier Strip 10A Screw Down Termination
- Sato Parts Barrier Strip 6A Screw Down Termination
- Sato Parts Barrier Strip 7.62mm Pitch 10A, 250 V
- Sato Parts Barrier Strip 15A Screw Down Termination
- Sato Parts Barrier Strip 100A Screw Down Termination
- Sato Parts Barrier Strip 7.62mm Pitch 10A Solder Termination
- Sato Parts Barrier Strip 10.16mm Pitch 15A Solder Termination