Barrier Strip, 2 Contact, 10.16mm Pitch, 1 Row, 15A, 250 V

  • RS Stock No. 630-0766
  • Mfr. Part No. ML-50-S1AXF-2P
  • Brand Sato Parts
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

10.16 mm Pitch Terminal Block, ML-50-S1AXF Series

Screw-type terminal block for soldering

Standards

UL

//media.rs-online.com/t_line/LJ525560-01.gif
Specifications
Attribute Value
Number of Contacts 2
Pitch 10.16mm
Body Orientation Straight
Number of Rows 1
Material PBT
Current Rating 15A
Voltage Rating 250 V
Dimensions 42.38 x 16.6 x 31mm
Depth 31mm
Length 42.38mm
Width 16.6mm
6 In stock for delivery within 5 working days
Price Each
£ 2.82
(exc. VAT)
£ 3.38
(inc. VAT)
Units
Per unit
1 - 24
£2.82
25 - 49
£2.57
50 +
£2.10
Related Products
5-142 | Barrier Strip, 5 Contact, 14.3mm Pitch, ...
Description:
5-142 | Barrier Strip, 5 Contact, 14.3mm Pitch, 2 Row, 30A, 250 V ac
A range of open bottom double row Barrier ...
Description:
A range of open bottom double row Barrier Strips from Cinch Connectivity.
6-141 | Barrier Strip, 6 Contact, 11.13mm Pitch, ...
Description:
6-141 | Barrier Strip, 6 Contact, 11.13mm Pitch, 2 Row, 20A, 250 V ac
15-141 | Barrier Strip, 15 Contact, 11.13mm Pitch, ...
Description:
15-141 | Barrier Strip, 15 Contact, 11.13mm Pitch, 2 Row, 20A, 250 V ac