- RS Stock No.:
- 891-8978
- Mfr. Part No.:
- RGR126N
- Brand:
- Oregon Scientific
Discontinued product
Alternative
Oregon Scientific Barometer & Weather Station Temperature Sensor, For Use With Automatic Self-Emptying Rain Collector
£59.99
Each
RS Stock No.: 179-7585
- RS Stock No.:
- 891-8978
- Mfr. Part No.:
- RGR126N
- Brand:
- Oregon Scientific
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Oregon Scientific RGR126N Wireless Rain Gauge with Thermometer
Oregon Scientific RGR126N provides exceptionally accurate measurements, with increments of 0.04 inch giving precise rainfall for a locality. The equipment enables gardening and meteorology enthusiasts to monitor rainfall from the comfort of their homes. The automated self-tipping rain gauge measures both daily and cumulative rainfall. It collects and then eliminates rainfall, and wirelessly communicates the data back to the main console. Features of the RGR126N include up to 9 days' memory plus outdoor temperature measurement through a second outdoor sensor. By monitoring both rainfall and outdoor temperature, users can decide if/when garden areas need additional watering, helping save water and best care for plants. For best results, place the rain gauge in an open space not blocked by trees, walls or buildings.
Wireless rain monitor, black, 90 x 142 x 25 mm, 181g
Automatic self-emptying PCR800 rain gauge
THN802 outdoor temperature sensor
Measures and then eliminates collected rainfall
Wireless transmission range up to 100m for rain gauge and wireless outdoor thermometer
Displays daily, 9 day historical and total rainfall records
Rainfall amounts are shown as inches or millimetres
Daily rainfall alarm can be customised
Digital clock and calendar
Displays outdoor temperature
Automatic self-emptying PCR800 rain gauge
THN802 outdoor temperature sensor
Measures and then eliminates collected rainfall
Wireless transmission range up to 100m for rain gauge and wireless outdoor thermometer
Displays daily, 9 day historical and total rainfall records
Rainfall amounts are shown as inches or millimetres
Daily rainfall alarm can be customised
Digital clock and calendar
Displays outdoor temperature
Supplied with
4xAA batteries